
ERT1GAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT1GAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT1GAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ERT1GAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT1GAFC_R1_00001 |
Description | DIODE STANDARD 400V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,15600 | € 15,60 |
| 500 | € 0,11686 | € 58,43 |
| 1 000 | € 0,10419 | € 104,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08605 | € 258,15 |
| 6 000 | € 0,08412 | € 504,72 |
| 9 000 | € 0,07451 | € 670,59 |
| 30 000 | € 0,07355 | € 2 206,50 |
| 75 000 | € 0,06249 | € 4 686,75 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

