Similar

ER1601FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1601FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER1601FCT_T0_00001 |
Description | DIODE ARRAY GP 100V 16A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Not For New Designs | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI2402-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | GI2402-E3/45-ND | € 1,19223 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,44069 | € 26 441,40 |
| Unit Price without VAT: | € 0,44069 |
|---|---|
| Unit Price with VAT: | € 0,53764 |


