
BZT52-B2V4S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B2V4S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B2V4S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B2V4S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B2V4S-AU_R1_000A1 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2.08% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B2V4S_R1_00001 | Panjit International Inc. | 895 | 3757-BZT52-B2V4S_R1_00001CT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,04060 | € 4,06 |
| 500 | € 0,02928 | € 14,64 |
| 1 000 | € 0,02557 | € 25,57 |
| 2 000 | € 0,02244 | € 44,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01904 | € 95,20 |
| 10 000 | € 0,01693 | € 169,30 |
| 15 000 | € 0,01585 | € 237,75 |
| 25 000 | € 0,01463 | € 365,75 |
| 35 000 | € 0,01391 | € 486,85 |
| 50 000 | € 0,01321 | € 660,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

