Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar

BC859B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC859B_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC859B_R1_00001 |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858B-AU_R1_000A1 | Panjit International Inc. | 963 | 3757-BC858B-AU_R1_000A1CT-ND | € 0,12000 | Parametric Equivalent |
| BC858B_R1_00001 | Panjit International Inc. | 2 978 | 3757-BC858B_R1_00001CT-ND | € 0,18000 | Parametric Equivalent |
| BC859B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BC859B-AU_R1_000A1TR-ND | € 0,01885 | Parametric Equivalent |
| BC858C-HF | Comchip Technology | 0 | BC858C-HF-ND | € 0,03725 | Upgrade |
| BC859B,215 | Nexperia USA Inc. | 0 | 1727-4874-1-ND | € 0,12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | € 0,01649 | € 1 978,80 |
| Unit Price without VAT: | € 0,01649 |
|---|---|
| Unit Price with VAT: | € 0,02012 |







