
BAV16W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV16W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV16W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV16W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV16W_R1_00001 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07100 | € 0,71 |
| 100 | € 0,04390 | € 4,39 |
| 500 | € 0,03166 | € 15,83 |
| 1 000 | € 0,02768 | € 27,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02260 | € 67,80 |
| 6 000 | € 0,02003 | € 120,18 |
| 9 000 | € 0,01871 | € 168,39 |
| 15 000 | € 0,01723 | € 258,45 |
| 21 000 | € 0,01636 | € 343,56 |
| 30 000 | € 0,01550 | € 465,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

