Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70SW-AU_R1_000A1

DigiKey Part Number
3757-BAS70SW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS70SW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS70SW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70SW-AU_R1_000A1
Description
DIODE ARR SCHOT 70V 200MA SOT323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Series
Operating Temperature - Junction
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 011
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,08100€ 0,81
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02373€ 71,19
6 000€ 0,02107€ 126,42
9 000€ 0,01971€ 177,39
15 000€ 0,01818€ 272,70
21 000€ 0,01728€ 362,88
30 000€ 0,01639€ 491,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860