Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C51_R1_00001

DigiKey Part Number
3757-AZ23C51_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C51_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C51_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C51_R1_00001
Description
DIODE ZENER ARRAY 51V SOT-23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
51 V
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 709
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03869€ 116,07
6 000€ 0,03462€ 207,72
9 000€ 0,03255€ 292,95
15 000€ 0,03021€ 453,15
21 000€ 0,02883€ 605,43
30 000€ 0,02748€ 824,40
75 000€ 0,02453€ 1 839,75
150 000€ 0,02271€ 3 406,50
300 000€ 0,02117€ 6 351,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12700€ 1,27
100€ 0,07830€ 7,83
500€ 0,05728€ 28,64
1 000€ 0,05048€ 50,48
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,08800€ 0,88
100€ 0,04500€ 4,50
500€ 0,04292€ 21,46
1 000€ 0,04080€ 40,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860