
5KMC24AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-5KMC24AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-5KMC24AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-5KMC24AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC24AS-AU_R1_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 129A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,55139 | € 441,11 |
| 1 600 | € 0,24243 | € 387,89 |
| 2 400 | € 0,23015 | € 552,36 |
| 4 000 | € 0,21636 | € 865,44 |
| 5 600 | € 0,20820 | € 1 165,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

