
5KMC22AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-5KMC22AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-5KMC22AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-5KMC22AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC22AS-AU_R1_000A1 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.2V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 141A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,49989 | € 399,91 |
| 1 600 | € 0,49226 | € 787,62 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,28140 |

