
5KMC18CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-5KMC18CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-5KMC18CAS_R1_00001CT-ND - Cut Tape (CT) 3757-5KMC18CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC18CAS_R1_00001 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 172A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,49989 | € 399,91 |
| 1 600 | € 0,45981 | € 735,70 |
| 2 400 | € 0,43940 | € 1 054,56 |
| 4 000 | € 0,40287 | € 1 611,48 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |

