
5KMC14AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-5KMC14AS_R1_00001TR-ND - Tape & Reel (TR) 3757-5KMC14AS_R1_00001CT-ND - Cut Tape (CT) 3757-5KMC14AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC14AS_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 216A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ14A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ14A-RTR-ND | € 0,61271 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,53988 | € 431,90 |
| 1 600 | € 0,49659 | € 794,54 |
| 2 400 | € 0,47455 | € 1 138,92 |
| 4 000 | € 0,44977 | € 1 799,08 |
| 5 600 | € 0,43510 | € 2 436,56 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

