
3KP60CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-3KP60CA_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP60CA_R2_00001 |
Description | TVS DIODE 60VWM 96.8VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 600 | € 0,53715 | € 13 751,04 |
| Unit Price without VAT: | € 0,53715 |
|---|---|
| Unit Price with VAT: | € 0,65532 |

