Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 40V, 30V 150mA 300MHz, 250MHz 1W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC164S_R1_00001

DigiKey Part Number
3757-2SC164S_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC164S_R1_00001
Description
TRANS PREBIAS 2NPN SOT-23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 40V, 30V 150mA 300MHz, 250MHz 1W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
40V, 30V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V / 100 @ 150mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA, 500nA (ICBO)
Frequency - Transition
300MHz, 250MHz
Power - Max
1W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 000€ 0,04841€ 5 809,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,04841
Unit Price with VAT:€ 0,05906