Zener Diode 16 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB2EZ16_R1_00001

DigiKey Part Number
3757-1SMB2EZ16_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB2EZ16_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB2EZ16_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB2EZ16_R1_00001
Description
DIODE ZENER 16V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 12.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5930B-13Diodes Incorporated5 2561SMB5930B-13DICT-ND€ 0,54000Similar
1SMB5930BT3Gonsemi25 3161SMB5930BT3GOSCT-ND€ 0,40000Similar
SMBZ5930B-E3/52Vishay General Semiconductor - Diodes Division4 077112-SMBZ5930B-E3/52CT-ND€ 0,66000Similar
In-Stock: 670
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,07870€ 62,96
1 600€ 0,07012€ 112,19
2 400€ 0,06574€ 157,78
4 000€ 0,06081€ 243,24
5 600€ 0,05788€ 324,13
8 000€ 0,05504€ 440,32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19800€ 1,98
100€ 0,12440€ 12,44
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,24600€ 2,46
100€ 0,16740€ 16,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040