Zener Diode 20 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4747A_R2_00001

DigiKey Part Number
3757-1N4747A_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4747A_R2_00001
Description
DIODE ZENER 20V 1W DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15.2 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-41
Tolerance
±5%
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500 000€ 0,02356€ 11 780,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,02356
Unit Price with VAT:€ 0,02874