
1.5SMCJ18CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ18CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ18CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ18CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ18CA-AU_R1_000A1 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 51.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,17291 | € 138,33 |
| 1 600 | € 0,15611 | € 249,78 |
| 2 400 | € 0,14753 | € 354,07 |
| 4 000 | € 0,13790 | € 551,60 |
| 5 600 | € 0,13324 | € 746,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41100 | € 4,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

