
1.5SMC82AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC82AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC82AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC82AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82AS_R1_00001 |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,18763 | € 150,10 |
| 1 600 | € 0,16963 | € 271,41 |
| 2 400 | € 0,16045 | € 385,08 |
| 4 000 | € 0,15014 | € 600,56 |
| 5 600 | € 0,14764 | € 826,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44300 | € 4,43 |
| 100 | € 0,28560 | € 28,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,38100 | € 3,81 |
| 100 | € 0,26090 | € 26,09 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

