
1.5SMC56CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC56CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC56CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC56CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56CA-AU_R1_000A1 |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,16899 | € 135,19 |
| 1 600 | € 0,15250 | € 244,00 |
| 2 400 | € 0,14409 | € 345,82 |
| 4 000 | € 0,13464 | € 538,56 |
| 5 600 | € 0,12944 | € 724,86 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

