
XGL64212W | |
|---|---|
DigiKey Part Number | 298-XGL64212W-ND |
Manufacturer | |
Manufacturer Product Number | XGL64212W |
Description | CABINET STEEL 42X23.6X79.6 WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Back, Front, Sides 42.000" L x 23.600" W x 79.600" H (1066.80mm x 599.44mm x 2021.84mm) White |
Datasheet | Datasheet |
Category | Number of Units 42U |
Manufacturer Panduit Corp | Dimensions - Overall 42.000" L x 23.600" W x 79.600" H (1066.80mm x 599.44mm x 2021.84mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Back, Front, Sides | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 775,31000 | € 2 775,31 |
| Unit Price without VAT: | € 2 775,31000 |
|---|---|
| Unit Price with VAT: | € 3 385,87820 |

