Parametric Equivalent
Parametric Equivalent

UZPPBU40 | |
|---|---|
DigiKey Part Number | UZPPBU40-ND |
Manufacturer | |
Manufacturer Product Number | UZPPBU40 |
Description | ZONE CORD, CAT 6A, UTP SOLID PLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 40.00' (12.19m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX12MBU | Panduit Corp | 0 | 298-UTP6AX12MBU-ND | € 48,35000 | Parametric Equivalent |
| UTP6AX40BU | Panduit Corp | 0 | 298-UTP6AX40BU-ND | € 48,82900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 106,06900 | € 1 060,69 |
| Unit Price without VAT: | € 106,06900 |
|---|---|
| Unit Price with VAT: | € 129,40418 |



