Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP8YLY | |
|---|---|
DigiKey Part Number | 298-16575-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP8YLY |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 8.00' (2.44m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP2.5MYL | Panduit Corp | 0 | UTP28SP2.5MYL-ND | € 17,19200 | Parametric Equivalent |
| UTPSP2.5MYLY | Panduit Corp | 0 | UTPSP2.5MYLY-ND | € 17,52200 | Parametric Equivalent |
| C643104008 | Belden Inc. | 0 | 135-C643104008-ND | € 13,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 17,39800 | € 173,98 |
| Unit Price without VAT: | € 17,39800 |
|---|---|
| Unit Price with VAT: | € 21,22556 |




