Parametric Equivalent
Parametric Equivalent

UTPSP17MBLY | |
|---|---|
DigiKey Part Number | UTPSP17MBLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP17MBLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 55.77' (17.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 55.77' (17.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP17MBL | Panduit Corp | 0 | UTP28SP17MBL-ND | € 45,21100 | Parametric Equivalent |
| UTP28SP55BL | Panduit Corp | 0 | UTP28SP55BL-ND | € 44,78300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 46,10800 | € 461,08 |
| Unit Price without VAT: | € 46,10800 |
|---|---|
| Unit Price with VAT: | € 56,25176 |


