Parametric Equivalent
UTPSP0.5MGYY | |
|---|---|
DigiKey Part Number | UTPSP0.5MGYY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP0.5MGYY |
Description | COPPER PATCH CORD, CAT 6, GRAY U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.64' (500.0mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP0.5MGY | Panduit Corp | 0 | UTP28SP0.5MGY-ND | € 13,15700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 13,42200 | € 134,22 |
| Unit Price without VAT: | € 13,42200 |
|---|---|
| Unit Price with VAT: | € 16,37484 |


