UTP6AX50YL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 56,08200
Datasheet

Parametric Equivalent


HARTING
In Stock: 12
Unit Price: € 89,09000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: € 42,84000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
UTP6AX50YL
UTP6AX50YL

UTP6AX50YL

DigiKey Part Number
298-UTP6AX50YL-ND
Manufacturer
Manufacturer Product Number
UTP6AX50YL
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX15MYLPanduit Corp0298-UTP6AX15MYL-ND€ 56,08200Parametric Equivalent
09484747756150HARTING1209484747756150-ND€ 89,09000Parametric Equivalent
N261-050-YWEaton Tripp Lite095-N261-050-YW-ND€ 42,84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 56,69800€ 566,98
Unit Price without VAT:€ 56,69800
Unit Price with VAT:€ 69,17156