Parametric Equivalent




UTP6AX19OR | |
|---|---|
DigiKey Part Number | 298-UTP6AX19OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX19OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 19' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.00' (5.79m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.00' (5.79m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 32,09100 | € 320,91 |
| Unit Price without VAT: | € 32,09100 |
|---|---|
| Unit Price with VAT: | € 39,15102 |


