
UTP28SP9GY | |
|---|---|
DigiKey Part Number | 298-23737-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP9GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.00' (2.74m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,02000 | € 19,02 |
| 10 | € 17,68700 | € 176,87 |
| Unit Price without VAT: | € 19,02000 |
|---|---|
| Unit Price with VAT: | € 23,20440 |

