
UTP28CH16MBL | |
|---|---|
DigiKey Part Number | 298-17512-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH16MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 52.49' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 52.49' (16.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 52.49' (16.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP16MBL | Panduit Corp | 0 | UTP28SP16MBL-ND | € 43,33700 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,51000 | € 29,51 |
| 10 | € 27,44100 | € 274,41 |
| Unit Price without VAT: | € 29,51000 |
|---|---|
| Unit Price with VAT: | € 36,00220 |

