Cable Clip, C-Type Black Edge Mount, Clip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCCPU-C130

DigiKey Part Number
298-UCCPU-C130-ND
Manufacturer
Manufacturer Product Number
UCCPU-C130
Description
CBL CLIP C-TYPE BLACK CLIP ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Edge Mount, Clip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Panduit Corp
Length
1.100" (27.94mm)
Series
Width
0.770" (19.56mm)
Packaging
Bulk
Height
1.200" (30.48mm)
Part Status
Active
Features
UV Resistant
Type
Clip, C-Type
Panel Thickness
0.120" (3.05mm)
Mounting Type
Edge Mount, Clip On
Base Product Number
Material
Polyacetal (POM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,78500€ 7,85
25€ 0,76320€ 19,08
50€ 0,74680€ 37,34
100€ 0,73070€ 73,07
300€ 0,70590€ 211,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,02480