
TM2S8-C39 | |
|---|---|
DigiKey Part Number | 298-23665-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C39 |
Description | CABLE TIE HLDR DUAL SCREW #8 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM2S8-C39 Models |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 239°F |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 (M4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,65100 | € 6,51 |
| 25 | € 0,63240 | € 15,81 |
| 50 | € 0,61880 | € 30,94 |
| 100 | € 0,60540 | € 60,54 |
| 300 | € 0,58487 | € 175,46 |
| 500 | € 0,57556 | € 287,78 |
| 1 000 | € 0,56314 | € 563,14 |
| 2 500 | € 0,54712 | € 1 367,80 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

