Cover, Duplex, 1 Gang Ivory 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70PSEI

DigiKey Part Number
T70PSEI-ND
Manufacturer
Manufacturer Product Number
T70PSEI
Description
FACEPLATE SNAPSCREW IVORY
Customer Reference
Detailed Description
Cover, Duplex, 1 Gang Ivory 4.500" (114.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct Type T70
Manufacturer
Panduit Corp
Height
0.220" (5.59mm)
Series
Width
2.750" (69.85mm)
Packaging
Bulk
Length
4.500" (114.30mm)
Part Status
Obsolete
Color
Ivory
Accessory Type
Cover, Duplex, 1 Gang
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.