Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X7M

DigiKey Part Number
298-STP28X7M-ND
Manufacturer
Manufacturer Product Number
STP28X7M
Description
CAT 6A 28 AWG SHIELDED PATCH COR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
22.97' (7.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 41,11900€ 411,19
Unit Price without VAT:€ 41,11900
Unit Price with VAT:€ 50,16518