Parametric Equivalent

STP28X15MVL | |
|---|---|
DigiKey Part Number | STP28X15MVL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X15MVL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 49.21' (15.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X15MVL | Panduit Corp | 0 | STP6X15MVL-ND | € 66,61300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 65,35500 | € 653,55 |
| Unit Price without VAT: | € 65,35500 |
|---|---|
| Unit Price with VAT: | € 79,73310 |


