SG100M-M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 939
Unit Price: € 0,22000
Datasheet
Standard, Locking Natural 1.00" (25.40mm) 0.118" (3.00mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG100M-M

DigiKey Part Number
298-9930-ND
Manufacturer
Manufacturer Product Number
SG100M-M
Description
CBL TIE LOCKING NAT 18LB 4.20"
Customer Reference
Detailed Description
Standard, Locking Natural 1.00" (25.40mm) 0.118" (3.00mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.118" (3.00mm)
Manufacturer
Panduit Corp
Length - Actual
0.350' (106.68mm, 4.20")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
4.25"
Base Product Number
Bundle Diameter
1.00" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG100M-CPanduit Corp939298-9928-ND€ 0,22000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types