
S100X387TAD-A | |
|---|---|
DigiKey Part Number | 298-18076-ND |
Manufacturer | |
Manufacturer Product Number | S100X387TAD-A |
Description | LABEL SELF LAMINATNG 1X3.87" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 3.87" (25.4mm x 98.3mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 3.87" (25.4mm x 98.3mm) |
Manufacturer Panduit Corp | Color White |
Packaging Bulk | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | For Use With/Related Products Dot-Matrix Printer |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57191 | € 571,91 |
| Unit Price without VAT: | € 0,57191 |
|---|---|
| Unit Price with VAT: | € 0,69773 |

