
S075X150T1D | |
|---|---|
DigiKey Part Number | S075X150T1D-ND |
Manufacturer | |
Manufacturer Product Number | S075X150T1D |
Description | LABEL SELF LAMINATING WHITE |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 1.50" (19.05mm x 38.10mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bulk | For Use With/Related Products Dot-Matrix Printer |
Part Status Obsolete | Operating Temperature -53°C ~ 135°C |
Label Type Self Laminating | Base Product Number |
Label Size 0.75" x 1.50" (19.05mm x 38.10mm) |

