
R4PCN79 | |
|---|---|
DigiKey Part Number | R4PCN79-ND |
Manufacturer | |
Manufacturer Product Number | R4PCN79 |
Description | RACK STEEL 30X23.2X78.9 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 30.000" L x 23.250" W x 78.976" H (762.00mm x 590.55mm x 2006.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 42RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.000" L x 23.250" W x 78.976" H (762.00mm x 590.55mm x 2006.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 506,05000 | € 1 506,05 |
| Unit Price without VAT: | € 1 506,05000 |
|---|---|
| Unit Price with VAT: | € 1 837,38100 |

