
PV14-6FF-M | |
|---|---|
DigiKey Part Number | 298-23266-ND |
Manufacturer | |
Manufacturer Product Number | PV14-6FF-M |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Flanged | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper |
Width - Outer Edges 0.280" (7.11mm) | Insulation Diameter 0.165" (4.19mm) |
Length - Overall 0.880" (22.35mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,45900 | € 4,59 |
| 25 | € 0,44600 | € 11,15 |
| 50 | € 0,43660 | € 21,83 |
| 100 | € 0,42710 | € 42,71 |
| 250 | € 0,41496 | € 103,74 |
| 500 | € 0,40602 | € 203,01 |
| 1 000 | € 0,39726 | € 397,26 |
| 3 000 | € 0,38376 | € 1 151,28 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |



