Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-10FN-M

DigiKey Part Number
298-20276-ND
Manufacturer
Manufacturer Product Number
PV14-10FN-M
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Brazed Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
10 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
0.920" (23.37mm)
Tongue Inside Opening
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV14-10FN-CPanduit Corp1 007298-15636-ND€ 0,95000Parametric Equivalent
In-Stock: 536
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,35300€ 3,53
25€ 0,34320€ 8,58
50€ 0,33580€ 16,79
100€ 0,32840€ 32,84
250€ 0,31912€ 79,78
500€ 0,31228€ 156,14
1 000€ 0,30554€ 305,54
3 000€ 0,29516€ 885,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360