


PLT2S-C2 | |
|---|---|
DigiKey Part Number | 298-13889-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C2 |
Description | CBL TIE LOCKING RED 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,31200 | € 3,12 |
| 25 | € 0,30320 | € 7,58 |
| 50 | € 0,29660 | € 14,83 |
| 100 | € 0,28990 | € 28,99 |
| 300 | € 0,27947 | € 83,84 |
| 500 | € 0,27474 | € 137,37 |
| 1 000 | € 0,26840 | € 268,40 |
| 2 500 | € 0,26021 | € 650,52 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |



