


PLT2M-M6 | |
|---|---|
DigiKey Part Number | 298-13882-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M6 |
Description | CBL TIE LOCKING BLUE 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,09640 | € 2,41 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,09240 | € 9,24 |
| 250 | € 0,08964 | € 22,41 |
| 500 | € 0,08760 | € 43,80 |
| 1 000 | € 0,08562 | € 85,62 |
| 3 000 | € 0,08253 | € 247,59 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |


