


PLT1S-M300 | |
|---|---|
DigiKey Part Number | 298-20125-ND |
Manufacturer | |
Manufacturer Product Number | PLT1S-M300 |
Description | CBL TIE LOCKING BLACK 50LB 4.80" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.400' (121.92mm, 4.80") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized, Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4.75" | Shelf Life 48 Months |
Bundle Diameter 1.00" (25.40mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12844 | € 642,20 |
| Unit Price without VAT: | € 0,12844 |
|---|---|
| Unit Price with VAT: | € 0,15670 |



