
PLM1M-M4 | |
|---|---|
DigiKey Part Number | PLM1M-M4-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M4 |
Description | MARKER TIE YELLOW 18LB 3.90" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.325' (99.06mm, 3.90") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features Write-On Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Yellow |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM1M-M4Y | Panduit Corp | 677 | 298-20101-ND | € 0,35000 | Parametric Equivalent |



