
PK8-12R-T | |
|---|---|
DigiKey Part Number | PK8-12R-T-ND |
Manufacturer | |
Manufacturer Product Number | PK8-12R-T |
Description | CONN RING CIRC 8AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam, Serrated Termination |
Terminal Type Circular | Color Natural, Red Stripe |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.820" (20.83mm) | Insulation Diameter 0.326" (8.28mm) |
Length - Overall 1.730" (43.94mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52262-1 | TE Connectivity AMP Connectors | 728 | A27532-ND | € 2,99000 | Parametric Equivalent |



