Parametric Equivalent

P22-10R-C | |
|---|---|
DigiKey Part Number | 298-10064-ND |
Manufacturer | |
Manufacturer Product Number | P22-10R-C |
Description | CONN RING CIRC 22-26AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.315" (8.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P22-10R-M | Panduit Corp | 0 | 298-10065-ND | € 0,18000 | Parametric Equivalent |
| 0.5-5 | JST Sales America Inc. | 0 | 455-0.5-5-ND | € 0,01882 | Parametric Equivalent |
| 1958467-1 | TE Connectivity AMP Connectors | 0 | 17-1958467-1-ND | € 0,14840 | Parametric Equivalent |
| 41582 | TE Connectivity AMP Connectors | 30 921 | A100613CT-ND | € 0,23000 | Parametric Equivalent |





