
P2-12R-X | |
|---|---|
DigiKey Part Number | 298-15168-ND |
Manufacturer | |
Manufacturer Product Number | P2-12R-X |
Description | CONN RING CIRC 2AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.155" (3.94mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.060" (1.52mm) | Contact Finish Tin |
Width - Outer Edges 0.860" (21.84mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2-38R-T | Panduit Corp | 713 | 298-15173-ND | € 2,34000 | MFR Recommended |



