Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P14-10R-X | |
|---|---|
DigiKey Part Number | P14-10R-X-ND |
Manufacturer | |
Manufacturer Product Number | P14-10R-X |
Description | CONN RING CIRC 14-18AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E14-10RB-L | Panduit Corp | 2 860 | 298-16612-ND | € 0,20000 | Parametric Equivalent |
| P14-10R-C | Panduit Corp | 27 537 | 298-10052-ND | € 0,42000 | Parametric Equivalent |
| P14-10R-M | Panduit Corp | 70 790 | 298-10053-ND | € 0,19000 | Parametric Equivalent |
| P14-10RHT6-C | Panduit Corp | 0 | 298-15123-ND | € 0,73000 | Parametric Equivalent |
| P14-10RHT6-M | Panduit Corp | 0 | 298-15124-ND | € 0,38000 | Parametric Equivalent |















