
NK4FEIY | |
|---|---|
DigiKey Part Number | 298-12350-ND |
Manufacturer | |
Manufacturer Product Number | NK4FEIY |
Description | FACEPLATE SNGL GANG 4PORT IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Electric Ivory Single Gang |
Datasheet | Datasheet |
Category | Color Electric Ivory |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels |
Series | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.748" (69.80mm) |
Style Single Gang | Depth 0.453" (11.50mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,82000 | € 28,20 |
| 25 | € 2,73960 | € 68,49 |
| 50 | € 2,68080 | € 134,04 |
| 100 | € 2,62280 | € 262,28 |
| 250 | € 2,54812 | € 637,03 |
| 500 | € 2,49300 | € 1 246,50 |
| 1 000 | € 2,43895 | € 2 438,95 |
| 2 500 | € 2,36924 | € 5 923,10 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

