
MSW38T15-CR4 | |
|---|---|
DigiKey Part Number | 298-22555-ND |
Manufacturer | |
Manufacturer Product Number | MSW38T15-CR4 |
Description | STRAPPING TIE SILVER 500LB 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver Variable 0.375" (9.53mm) 500 lbs (226.80 kg) |
Datasheet | Datasheet |
Category | Width 0.375" (9.53mm) |
Manufacturer Panduit Corp | Length - Actual 100.00' (30.48m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 500 lbs (226.80 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Strapping | Material Stainless Steel 304 |
Length - Approximate 100' | Color Silver |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 87,28000 | € 87,28 |
| Unit Price without VAT: | € 87,28000 |
|---|---|
| Unit Price with VAT: | € 106,48160 |

