
MS12W75T30-Q6 | |
|---|---|
DigiKey Part Number | MS12W75T30-Q6-ND |
Manufacturer | |
Manufacturer Product Number | MS12W75T30-Q6 |
Description | STRAPPING TIE NAT 2400LB 3.73' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Natural 12.00" (304.80mm) 0.750" (19.05mm) 2400 lbs (1088.62 kg) |
Datasheet | Datasheet |
Category | Width 0.750" (19.05mm) |
Manufacturer Panduit Corp | Length - Actual 3.73' (1.14m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 2400 lbs (1088.62 kg) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Strapping | Color Natural |
Length - Approximate 44.75" | Base Product Number |
Bundle Diameter 12.00" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 19,52800 | € 488,20 |
| Unit Price without VAT: | € 19,52800 |
|---|---|
| Unit Price with VAT: | € 23,82416 |

