
MP175-C0 | |
|---|---|
DigiKey Part Number | MP175-C0-ND |
Manufacturer | |
Manufacturer Product Number | MP175-C0 |
Description | WIRE MARKER CBL TIE 19.1X44.4MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 1.75" L (19.1mm x 44.4mm) White Nylon |
Datasheet | Datasheet |
Category | Size 0.75" W x 1.75" L (19.1mm x 44.4mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color White |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Cable Tie |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP175-C | Panduit Corp | 17 317 | 298-14962-ND | € 1,14000 | Direct |


